Ansmann Battery Charger For NiMH AA, AAA with EU plug
- RS Stock No.:
- 492-8845
- Mfr. Part No.:
- 5117003
- Brand:
- Ansmann
Discontinued
- RS Stock No.:
- 492-8845
- Mfr. Part No.:
- 5117003
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Battery Sizes Charged | AA, AAA | |
| Chemistries Charged | NiMH | |
| Plug Type | EU | |
| Number of Batteries Charged | 4 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Battery Sizes Charged AA, AAA | ||
Chemistries Charged NiMH | ||
Plug Type EU | ||
Number of Batteries Charged 4 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
PHOTOCAM III Plug-in Charger
Micro-controlled charger setFor charging 2 / 4 Mignon AA, Micro AAA NiMH and NiCd batteriesWith overcharging and polarity protectionImpulse trickle chargingCharge indicator
Supplied with
With 4x Mignon AA 2100 mAh NiMH batteries
NiMH/NiCd Battery Chargers, Supplied With Batteries
Related links
- Ansmann Battery Charger For NiCd AAA with EU, UK plug
- Energizer Recharge® Pro Charger Battery Charger For NiMH AA Batteries Included
- Ansmann Photocam III Battery Charger For NiCd AAA with EU plug, Batteries Included
- Ansmann 1001-0094-520 Battery Charger For NiMH 9V AAA 4 Cell with EU plug
- Ansmann 1001-0094-01-520 Battery Charger For NiMH 9V AAA 4 Cell with EU plug, Batteries Included
- Ansmann Comfort Mini Battery Charger For NiMH AA, AAA 2 Cell 1.2V 400mA
- Ansmann Powerline 4.2 Pro Battery Charger For NiMH AA UK plug
- Eneloop BQ-CC63E Battery Charger For NiMH AA, AAA 8 Cell with EU plug
