Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 482-2062
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 24V | |
| Charge Current | 3A | |
| Number of Batteries Charged | 1 | |
| Input Voltage | 110 → 120 V ac, 205 → 254 V ac | |
| Battery Type Charged | Vented Lead Acid, VRLA Gel | |
| Batteries Included | No | |
| Number of Charge Stages | 3 | |
| Dimensions | 134 x 140 x 85mm | |
| Weight | 560g | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 24V | ||
Charge Current 3A | ||
Number of Batteries Charged 1 | ||
Input Voltage 110 → 120 V ac, 205 → 254 V ac | ||
Battery Type Charged Vented Lead Acid, VRLA Gel | ||
Batteries Included No | ||
Number of Charge Stages 3 | ||
Dimensions 134 x 140 x 85mm | ||
Weight 560g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

