Mascot Battery Pack Charger For NiCd, NiMH 1 → 12 Cell with EU plug
- RS Stock No.:
- 399-1820
- Mfr. Part No.:
- 8314000137
- Brand:
- Mascot
Subtotal (1 unit)*
£44.88
(exc. VAT)
£53.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 19 unit(s) shipping from 17 November 2025
- Plus 6 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.88 |
*price indicative
- RS Stock No.:
- 399-1820
- Mfr. Part No.:
- 8314000137
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Chemistries Charged | NiCd, NiMH | |
| Number of Cells Charged | 1 → 12 | |
| Plug Type | EU | |
| Input Voltage | 230V ac | |
| Maximum Output Power | 2W | |
| Weight | 220g | |
| Dimensions | 75 x 47 x 49mm | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Chemistries Charged NiCd, NiMH | ||
Number of Cells Charged 1 → 12 | ||
Plug Type EU | ||
Input Voltage 230V ac | ||
Maximum Output Power 2W | ||
Weight 220g | ||
Dimensions 75 x 47 x 49mm | ||
- COO (Country of Origin):
- NO
NiCd / NiMH Charger
Charger for NiCd or NiMH batteries 450 → 850 mAh.
Linear charge.
Protected against reverse polarity and short circuits.
Jack output connector 2.1 x 5.5 (external earth).
Linear charge.
Protected against reverse polarity and short circuits.
Jack output connector 2.1 x 5.5 (external earth).
Related links
- Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 4 → 10 Cell with EU plug
- Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 6 → 12 Cell
- Mascot Battery Pack Charger For NiCd EU USA plug
- Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 10 → 20 Cell
- Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 12 → 25 Cell
- Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 4 → 8 Cell
- Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 3 → 6 Cell
- Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 5 → 10 Cell
