SAM CHB-12 Battery Charger For 12 V, 24 V 24V with EU plug

Subtotal (1 unit)*

£158.23

(exc. VAT)

£189.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£158.23

*price indicative

RS Stock No.:
271-0078
Mfr. Part No.:
CHB-12C
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Battery Sizes Charged

12 V, 24 V

Output Voltage

24V

Plug Type

EU

Batteries Included

No

Model Number

CHB-12

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM intelligent battery charger is smart battery chargers and testers conform to standard DIN40839. It is automatic battery charger with the program for keeping the charge (pulsed charge). The chargers can be connected to the battery for long periods

Suitable for regenerating batteries
Constant voltage charging characteristics
Resistant IP65

Related links