DeWALT XR Li-Ion Battery Charger For 18V, Lithium-ion 5 A with Euro plug

Subtotal (1 unit)*

£111.67

(exc. VAT)

£134.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.67

*price indicative

RS Stock No.:
243-0158
Mfr. Part No.:
DCB094K-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Battery Charger

Output Voltage

18V

Maximum Charge Current

5A

Plug Type

Euro

Compatible Battery Chemistry

Lithium-ion

Compatible Number of Batteries

1

Maximum Output Power

100W

Standards/Approvals

DEWALT 1 year European PT Guarantee

Model Number

XR Li-Ion

Output Connectors

USB C, USB A

COO (Country of Origin):
CN
The Dewalt's portable charger conveniently charges your compatible devices and accessories with this USB Charging Kit. Rapidly charge DEWALT® 20V MAX* and FLEXVOLT® battery packs with this Charging Kit’s 100 W bi-directional USB-C port and output power to charge your other personal devices up to 100 W. The fast charger’s USB-A port acts as an adapter, allowing you to charge devices up to 12 W using your traditional USB cords. This kit includes our DCB094 USB Charger, a 100 W USB cord, a 65 W power supply, and a belt hook for on-the-go stowing.

High Compatibility

Mobile Device Charging Up To 12 W

Charges Batteries Or Personal Devices Up To 100 W

Stage 1 And 2 State Of Charge Indicator

Related links