Mascot 3546 Battery Charger For Lead Acid 12V 2A with AUS, EU, UK, USA plug, Batteries Included

Subtotal (1 unit)*

£48.39

(exc. VAT)

£58.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.39

*price indicative

RS Stock No.:
183-1591
Mfr. Part No.:
3546000051
Brand:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Chemistries Charged

Lead Acid

Output Voltage

12V

Charge Current

2A

Plug Type

AUS, EU, UK, USA

Number of Batteries Charged

1

Input Voltage

90 → 264V ac

Batteries Included

Yes

Number of Charge Stages

3

Model Number

3546

Output Connectors

2.1mm & 2.5mm DC Plugs

Weight

220g

Dimensions

124 x 50 x 37mm

COO (Country of Origin):
EE
3-step charge control with current detection
Universal input voltage (90-264 VAC)
Wake up and low current start-up of deeply discharged batteries
Error indication for reverse polarity, short circuit, charging of lower voltage batteries and safety timer run-out

Related links