- RS Stock No.:
- 176-9379
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-9379
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Battery Pack Charger For Lithium-Ion 1 Cell Battery
Keep your lithium-ion batteries fully charged and ready to be put to work with this battery pack charger from RS PRO. It quickly energises a one-cell battery and you can use it to power items such as tablets or industrial tools.
This sustainable device means that you can extend the service life of your rechargeable batteries and use them multiple times, so there's no need to keep a constant supply of new batteries. The unit includes overcharge, over-discharge and over-current detection for improved levels of safety. This also prevents you from unintentionally damaging your battery when charging or discharging it.
Choosing a battery charger like this is an environmentally friendly option as it reduces wastage and the number of dead batteries sent to landfills. This device can be used in your home or workshop to charge any lithium-ion chemistry battery.
This sustainable device means that you can extend the service life of your rechargeable batteries and use them multiple times, so there's no need to keep a constant supply of new batteries. The unit includes overcharge, over-discharge and over-current detection for improved levels of safety. This also prevents you from unintentionally damaging your battery when charging or discharging it.
Choosing a battery charger like this is an environmentally friendly option as it reduces wastage and the number of dead batteries sent to landfills. This device can be used in your home or workshop to charge any lithium-ion chemistry battery.
Features and Benefits
- For charging lithium-ion chemistry batteries
- Dimensions of 40 (L) x 34 (W) x 4.4 mm (D)
- Input voltage of 2.75 to 4.2 V
- For charging single-cell batteries
- Weight of 12 g
The RS PRO Battery pack charger keeps your lithium-ion batteries fully charged and ready to be put to work. It quickly energises a one-cell battery and you can use it to power items such as tablets or industrial tools.
For charging single-cell batteries
For charging lithium-ion chemistry batteries
For charging lithium-ion chemistry batteries
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 3.7V |
Capacity | 600mAh |
Chemistry | Lithium Polymer |
Terminal Type | Wire Lead |
Operating Temperature Range | -20 → +60°C |
- RS Stock No.:
- 176-9379
- Brand:
- RS PRO