Mascot 4040300000 Battery Charger For LiFePO4 8 Cell 29.2V 4A, Batteries Included
- RS Stock No.:
- 488-932
- Mfr. Part No.:
- 4040300000
- Brand:
- Mascot
Subtotal (1 unit)*
£160.47
(exc. VAT)
£192.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £160.47 |
*price indicative
- RS Stock No.:
- 488-932
- Mfr. Part No.:
- 4040300000
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot | |
Chemistries Charged | LiFePO4 | |
Output Voltage | 29.2V | |
Number of Cells Charged | 8 | |
Charge Current | 4A | |
Batteries Included | Yes | |
Model Number | 4040300000 | |
Select all | ||
---|---|---|
Brand Mascot | ||
Chemistries Charged LiFePO4 | ||
Output Voltage 29.2V | ||
Number of Cells Charged 8 | ||
Charge Current 4A | ||
Batteries Included Yes | ||
Model Number 4040300000 | ||
- COO (Country of Origin):
- EE
The Mascot LiFe Charger is a high performance lithium iron phosphate (LiFePO4) battery charger offers intelligent multi stage charging, including constant current and voltage phases, ensuring safe and efficient battery maintenance. With advanced safety protections, temperature monitoring, and compliance with medical and industry standards, it is designed for dependable and long lasting battery management.
Class II insulation
IP41 protection
IP41 protection