MEAN WELL NPB-450-72NFC Battery Charger For Lead Acid, Lithium-Ion, Batteries Included
- RS Stock No.:
- 424-956
- Mfr. Part No.:
- NPB-450-72NFC
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£121.57
(exc. VAT)
£145.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £121.57 |
*price indicative
- RS Stock No.:
- 424-956
- Mfr. Part No.:
- NPB-450-72NFC
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Chemistries Charged | Lead Acid, Lithium-Ion | |
Batteries Included | Yes | |
Model Number | NPB-450-72NFC | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Chemistries Charged Lead Acid, Lithium-Ion | ||
Batteries Included Yes | ||
Model Number NPB-450-72NFC | ||
- COO (Country of Origin):
- CN
The MEANWELL High Reliable Ultra Wide Output Range 462W Intelligent Battery Charger features built-in CAN bus control, manual 2/3 stage setting, and 4 built-in charging curves via DIP switch. It allows easy setup of charging parameters via the NFC interface. The charger provides an output voltage range of 54 to 100V and a maximum output current of 5.5A. It is recommended for battery capacities of 19 to 64Ah.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 8
RoHS Compliant
Packing quantity 8