RS PRO Battery Charger For Lithium-Ion, NiCd, NiMH CD A, AA, AAA, C, 3.7 V Li-Ion, 1.2 V Ni-MH, SC 4 Cell 1.48V 300,

Subtotal (1 unit)*

£52.08

(exc. VAT)

£62.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 499 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.08

*price indicative

RS Stock No.:
360-042
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Battery Sizes Charged

CD A, AA, AAA, C, 3.7 V Li-Ion, 1.2 V Ni-MH, SC

Chemistries Charged

Lithium-Ion, NiCd, NiMH

Output Voltage

1.48 V, 4.2 V dc, 5V

Number of Cells Charged

4

Charge Current

300, 500, 700, 1000mA

Plug Type

EU

Number of Batteries Charged

4

Input Voltage

12V dc

Batteries Included

No

Maximum Output Power

36W

Number of Charge Stages

4

Dimensions

157 x 93 x 34mm

Output Connectors

12V/3A Adaptor

Charging Time

3 to 10h

Weight

199.5g

COO (Country of Origin):
CN

RS PRO Battery Charger, Multi-Chemistry Compatibility


This RS PRO Battery Charger is designed to efficiently charge various battery chemistries, including NiMH, NiCd, and Li-Ion. It supports a wide range of battery sizes, making it ideal for users with diverse charging needs. The charger offers individual charging slots, allowing for customised settings per battery, enhancing flexibility and control.

Features and Benefits


Supports multiple battery chemistries: Compatible with NiMH, NiCd, and Li-Ion batteries for versatile use
Individual charging slots: Each slot can be personalised for specific battery settings, providing flexibility
Charge and test modes: Offers current selection and capacity testing for optimal battery maintenance
Multiple protection functions: Includes overcharge, overvoltage, and short circuit protection for safety
Fast charging capability: Efficiently charges any combination of supported batteries
Intelligent battery detection: Identifies bad and non-rechargeable batteries to prevent damage

Applications


Consumer electronics
Industrial equipment
Portable devices

Additional Information


Includes Euro plug type
Compatible with 12V/3A adaptor

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.