JCB JCB-PLT-CH Battery Charger For with UK plug
- RS Stock No.:
- 234-924
- Mfr. Part No.:
- JCB-PLT-CH
- Brand:
- JCB
Subtotal (1 unit)*
£26.00
(exc. VAT)
£31.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.00 |
*price indicative
- RS Stock No.:
- 234-924
- Mfr. Part No.:
- JCB-PLT-CH
- Brand:
- JCB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCB | |
| Plug Type | UK | |
| Model Number | JCB-PLT-CH | |
| Select all | ||
|---|---|---|
Brand JCB | ||
Plug Type UK | ||
Model Number JCB-PLT-CH | ||
- COO (Country of Origin):
- CN
The JCB Mains Charger features a black colour and weighs 400g. Its compact size is 105mm x 50mm x 31mm, with a cable length of 1.2m. The charger is equipped with connectors: 1 x BS plug and 1 x 5.5 x 2.1 mm. It features protection against overcharging, overheating, and short circuits, ensuring safe and efficient charging. It is suitable for JCB FL20S, FL40S, PLT20 and PLT40 work lights.
Operating frequency is 50 to 60 Hz
Mains adapter input is 100 to 240 V
Output is 24 VDC and 2 A
Mains adapter input is 100 to 240 V
Output is 24 VDC and 2 A
Related links
- Yuasa Battery Charger For Lead Acid 13.65V 2A with EU, UK plug
- Yuasa Battery Charger For Lead Acid 13.65V 8A with EU, UK plug
- Yuasa Battery Charger For Lead Acid 12V 300mA with UK plug
- Mascot Battery Charger For Lead Acid 12V 2.7A with UK plug
- Mascot Battery Charger For Lead Acid 12V 10A with UK plug
- Gentex PR01040SP Battery Charger For 4.8 V with UK plug
- Mascot Battery Charger For Lead Acid 24V 5A with UK plug
- Mascot Battery Charger For Lead Acid 12V 5A with UK plug
