- RS Stock No.:
- 776-0822
- Mfr. Part No.:
- 9C94277
- Brand:
- Ansmann
Discontinued product
- RS Stock No.:
- 776-0822
- Mfr. Part No.:
- 9C94277
- Brand:
- Ansmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ansmann Plug-in Lead Acid Charger
2 step charge control
Wide range voltage input for worldwide use
Bicolour LED charging status indicator
Electronic protection against short circuit and wrong polarity
For cyclic and parallel operation
Dimensions: 62x118x47mm
IP20 rating
Wide range voltage input for worldwide use
Bicolour LED charging status indicator
Electronic protection against short circuit and wrong polarity
For cyclic and parallel operation
Dimensions: 62x118x47mm
IP20 rating
Supplied with
Interchangeable UK, Euro, US and Australian style mains plugs
Specifications
Attribute | Value |
---|---|
Plug Type | AUS, EURO, UK, USA |
Input Voltage | 100 → 240V ac |
Number of Charge Stages | 2 |
- RS Stock No.:
- 776-0822
- Mfr. Part No.:
- 9C94277
- Brand:
- Ansmann