- RS Stock No.:
- 747-1682
- Mfr. Part No.:
- GC220A24-R7B
- Brand:
- Mean Well
Discontinued product
- RS Stock No.:
- 747-1682
- Mfr. Part No.:
- GC220A24-R7B
- Brand:
- Mean Well
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
220W Single Output Battery Charger
2 stage charging characteristic
Universal AC input / Full range
Built-in active PFC function, PF>0.91
No load power consumption<1W
3 pole AC inlet IEC320-C14
Class power ( with earth pin)
Protections: Short circuit / Overload / Over voltage / Over temperature
Cooling by free air convection
Fully enclosed plastic case
2 color LED indicator for charging status
Approvals: UL / CUL / TUV / CB / FCC / CE
Universal AC input / Full range
Built-in active PFC function, PF>0.91
No load power consumption<1W
3 pole AC inlet IEC320-C14
Class power ( with earth pin)
Protections: Short circuit / Overload / Over voltage / Over temperature
Cooling by free air convection
Fully enclosed plastic case
2 color LED indicator for charging status
Approvals: UL / CUL / TUV / CB / FCC / CE
Specifications
Attribute | Value |
---|---|
Plug Type | R7B |
Input Voltage | 90 → 264V ac |
Number of Charge Stages | 2 |
Dimensions | 210 x 85 x 46mm |
Weight | 1.1kg |
- RS Stock No.:
- 747-1682
- Mfr. Part No.:
- GC220A24-R7B
- Brand:
- Mean Well