Monolithic Power Systems (MPS) MP2602DQ-LF-P, Battery Charge Controller IC, 3.5 to 5.5 V, 1A 10-Pin, QFN
- RS Stock No.:
- 917-5881
- Mfr. Part No.:
- MP2602DQ-LF-P
- Brand:
- Monolithic Power Systems (MPS)
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 917-5881
- Mfr. Part No.:
- MP2602DQ-LF-P
- Brand:
- Monolithic Power Systems (MPS)
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monolithic Power Systems (MPS) | |
| Battery Type | Lithium-Ion | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| IC Type | Battery Charge Controller IC | |
| Pin Count | 10 | |
| Typical Operating Supply Voltage | 3.5 to 5.5 V | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 1A | |
| Minimum Operating Temperature | -40 °C | |
| Priced to Clear | Yes | |
| Minimum Output Current | 85mA | |
| Select all | ||
|---|---|---|
Brand Monolithic Power Systems (MPS) | ||
Battery Type Lithium-Ion | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
IC Type Battery Charge Controller IC | ||
Pin Count 10 | ||
Typical Operating Supply Voltage 3.5 to 5.5 V | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 1A | ||
Minimum Operating Temperature -40 °C | ||
Priced to Clear Yes | ||
Minimum Output Current 85mA | ||
- COO (Country of Origin):
- CN
