Texas Instruments BQ24133RGYT, Lithium-Ion, Lithium-Polymer, Battery Charger, 2.5A 24-Pin, VQFN

Discontinued
Packaging Options:
RS Stock No.:
827-9263
Mfr. Part No.:
BQ24133RGYT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

24

Typical Operating Supply Voltage

4.5 → 17 V

Dimensions

5.65 x 3.65 x 0.95mm

Length

5.65mm

Width

3.65mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

2.5A

Maximum Output Voltage

13.5 V

Minimum Operating Temperature

-40 °C

Minimum Output Current

600mA

Lithium-Ion Battery Charging ICs, Texas Instruments


Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.


Battery Management, Texas Instruments