Texas Instruments BQ24260RGET, Lithium-Ion, Battery Charger, 3A 24-Pin, VQFN
- RS Stock No.:
- 823-9203
- Mfr. Part No.:
- BQ24260RGET
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 823-9203
- Mfr. Part No.:
- BQ24260RGET
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Typical Operating Supply Voltage | 4.2 → 10 V | |
| Dimensions | 4.15 x 4.15 x 0.95mm | |
| Length | 4.15mm | |
| Width | 4.15mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 3A | |
| Maximum Output Voltage | 5.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 4.95 V | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 24 | ||
Typical Operating Supply Voltage 4.2 → 10 V | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Length 4.15mm | ||
Width 4.15mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 3A | ||
Maximum Output Voltage 5.2 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 4.95 V | ||
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Battery Management, Texas Instruments
