Texas Instruments BQ24040DSQT, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 1A 10-Pin, SON
- RS Stock No.:
- 817-5799
- Mfr. Part No.:
- BQ24040DSQT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-5799
- Mfr. Part No.:
- BQ24040DSQT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion, Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 10 | |
| Typical Operating Supply Voltage | 4.45 → 6.45 V | |
| Dimensions | 2.1 x 2.1 x 0.75mm | |
| Length | 2.1mm | |
| Width | 2.1mm | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 1A | |
| Maximum Output Voltage | 4.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Current | 10mA | |
| Minimum Output Voltage | 4.3 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion, Lithium-Polymer | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 10 | ||
Typical Operating Supply Voltage 4.45 → 6.45 V | ||
Dimensions 2.1 x 2.1 x 0.75mm | ||
Length 2.1mm | ||
Width 2.1mm | ||
Height 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 1A | ||
Maximum Output Voltage 4.4 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Current 10mA | ||
Minimum Output Voltage 4.3 V | ||
