Texas Instruments TPS650243RHBT, Power Management IC 32-Pin, QFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
665-8652
Mfr. Part No.:
TPS650243RHBT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.9mm

Length

5mm

Width

5mm

Height

0.9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C