- RS Stock No.:
- 168-6473
- Mfr. Part No.:
- TSM101ACD
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-6473
- Mfr. Part No.:
- TSM101ACD
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Battery Charging & Monitoring Controllers, STMicroelectronics
Battery Charging & Monitoring, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.25mm |
Length | 5mm |
Width | 4mm |
Height | 1.25mm |
Maximum Operating Temperature | +80 °C |
Minimum Operating Temperature | -20 °C |
Priced to Clear | Yes |
- RS Stock No.:
- 168-6473
- Mfr. Part No.:
- TSM101ACD
- Brand:
- STMicroelectronics