STMicroelectronics STEVAL-ISB044V1, Battery Charge Controller IC
- RS Stock No.:
- 164-6949
- Mfr. Part No.:
- STEVAL-ISB044V1
- Brand:
- STMicroelectronics
Discontinued
- RS Stock No.:
- 164-6949
- Mfr. Part No.:
- STEVAL-ISB044V1
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Through Hole | |
| IC Type | Battery Charge Controller IC | |
| Maximum Output Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Through Hole | ||
IC Type Battery Charge Controller IC | ||
Maximum Output Voltage 4.5 V | ||
The STEVAL-ISB044V1 evaluation kit has been designed for devices, such as smartphones or tablets, requiring high power levels. It supports wireless battery charging up to 15 W. The embedded STWBC-EP digital controller transmitter is based on a cost-effective half-bridge topology providing external interfaces via UART and I²C. The kit also includes STWBC-EP firmware, a graphical interface for debug, schematics, layout files and bill of materials.
STWBC-EP digital controller
15 W output power
Qi MP-A10 reference design
Robust demodulation algorithm, with triple path (V, I, f)
Foreign object detection (FOD)
Accurate power control
Active presence detection
15 W output power
Qi MP-A10 reference design
Robust demodulation algorithm, with triple path (V, I, f)
Foreign object detection (FOD)
Accurate power control
Active presence detection
