- RS Stock No.:
- 145-7034
- Mfr. Part No.:
- BQ2002GSN
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-7034
- Mfr. Part No.:
- BQ2002GSN
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
NiCd/NiMH Battery Charge Controllers, Texas Instruments
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Battery Type | NiCD, NiMH |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Typical Operating Supply Voltage | 5 V dc |
Dimensions | 5.08 x 4.06 x 1.53mm |
Length | 5.08mm |
Width | 4.06mm |
Height | 1.53mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |