Texas Instruments BQ24259RGET, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 175mA 24-Pin, VQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
133-0136
Mfr. Part No.:
BQ24259RGET
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

24

Typical Operating Supply Voltage

3.9 → 6.2 V

Maximum Operating Temperature

+85 °C

Maximum Output Current

175mA

Maximum Output Voltage

4.44 V

Minimum Operating Temperature

-40 °C

Minimum Output Current

75mA

Minimum Output Voltage

3.5 V

Priced to Clear

Yes