- RS Stock No.:
- 123-0995
- Mfr. Part No.:
- ISL88750HRZ
- Brand:
- Intersil
Discontinued product
- RS Stock No.:
- 123-0995
- Mfr. Part No.:
- ISL88750HRZ
- Brand:
- Intersil
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Multiple Cell Battery Chargers, Intersil
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus Interface
ISL88750: Narrow VDC (NVDC) Battery Charger with SMBus Interface
ISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)
ISL9238: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)
ISL88750: Narrow VDC (NVDC) Battery Charger with SMBus Interface
ISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)
ISL9238: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)
Battery Management, Intersil
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |
Typical Operating Supply Voltage | 8 → 22 V |
Dimensions | 4 x 4 x 0.85mm |
Length | 4mm |
Width | 4mm |
Height | 0.85mm |
- RS Stock No.:
- 123-0995
- Mfr. Part No.:
- ISL88750HRZ
- Brand:
- Intersil