Osram 30 W LED Ceiling Light, 220 → 240 V dc Diffuser, 1 Lamp, 597 mm Long
- RS Stock No.:
- 893-0401
- Mfr. Part No.:
- LIGHT PANEL LED 600x600 30W
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-0401
- Mfr. Part No.:
- LIGHT PANEL LED 600x600 30W
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Type | Diffuser | |
| Length | 597 mm | |
| Width | 597 mm | |
| Depth | 66 mm | |
| Wattage | 30 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage Rating | 220 → 240 V dc | |
| Standards Met | CE, EN 60598, EN 61574 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Type Diffuser | ||
Length 597 mm | ||
Width 597 mm | ||
Depth 66 mm | ||
Wattage 30 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage Rating 220 → 240 V dc | ||
Standards Met CE, EN 60598, EN 61574 | ||
- COO (Country of Origin):
- CN
OSRAM LI-PANEL LED Recessed Ceiling Luminaire
The Osram LI-PANEL LED ceiling light offers an economical alternative to traditional recessed modular luminaries. This LED light panel provides a bright evenly distributed illumination, offering at the same time great energy savings and reduced maintenance compared to halogen lights. This Osram LED recessed ceiling luminaire is very easy to install and maintain. LED lights give the benefit of long life and instant on full brightness. The LI-PANEL LED ceiling light fitting is ideal for commercial buildings, especially for reception areas, conference rooms and other public area illumination applications.
High efficiency
Voltage 220-240V
Mains frequency 50/60 Hz
Protection Class I - IP20
Colour temperature 4000 K
30000 hrs lifetime
Body material die cast aluminium, traffic white
Diffuser material PMMA
Voltage 220-240V
Mains frequency 50/60 Hz
Protection Class I - IP20
Colour temperature 4000 K
30000 hrs lifetime
Body material die cast aluminium, traffic white
Diffuser material PMMA
Standards
EN 60598, EN 61574
Approvals
CE
