RS PRO 40 W LED Ceiling Light, 230 V ac Rectangular, 1 Lamp, IP66
- RS Stock No.:
- 828-2216
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-2216
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Batten | |
| Wattage | 40 W | |
| Number of Lamps | 1 | |
| Colour Tone | Cool Daylight | |
| Lamp Type | LED | |
| Colour Temperature | 6500K | |
| Voltage Rating | 230 V ac | |
| IP Rating | IP66 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Batten | ||
Wattage 40 W | ||
Number of Lamps 1 | ||
Colour Tone Cool Daylight | ||
Lamp Type LED | ||
Colour Temperature 6500K | ||
Voltage Rating 230 V ac | ||
IP Rating IP66 | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB


