DFX Technology 40 W LED Ceiling Light Square Flat Panel LED, 1 Lamp, 600 mm Long

Unavailable
RS will no longer stock this product.
RS Stock No.:
828-2187
Mfr. Part No.:
FP600/600-P
Brand:
DFX Technology
Find similar products by selecting one or more attributes.
Select all

Brand

DFX Technology

Type

Flat Panel LED

Length

600 mm

Width

600 mm

Depth

56 mm

Wattage

40 W

Number of Lamps

1

Colour Tone

Cool Daylight

Lamp Type

LED

Colour Temperature

6500K

COO (Country of Origin):
GB