Philips Lighting 41 W LED Ceiling Light, 220 → 240 V Square LED Module, 1 Lamp, 1.223 m Long, IP65
- RS Stock No.:
- 820-3024
- Mfr. Part No.:
- 910500453338
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£99.97
(exc. VAT)
£119.96
(inc. VAT)
- RS Stock No.:
- 820-3024
- Mfr. Part No.:
- 910500453338
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Type | LED Module | |
| Length | 1.223 m | |
| Width | 1.223 m | |
| Depth | 96 mm | |
| Wattage | 41 W | |
| Number of Lamps | 1 | |
| Colour Tone | Cool White | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage Rating | 220 → 240 V | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Type LED Module | ||
Length 1.223 m | ||
Width 1.223 m | ||
Depth 96 mm | ||
Wattage 41 W | ||
Number of Lamps 1 | ||
Colour Tone Cool White | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage Rating 220 → 240 V | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- HU

