GE 50 W Square Ceiling Light, Warm White, L 595 mm W 595 mm
- RS Stock No.:
- 797-3400
- Mfr. Part No.:
- 66501
- Brand:
- GE
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 797-3400
- Mfr. Part No.:
- 66501
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Lamp Type | LED | |
| Length | 595 mm | |
| Width | 595 mm | |
| Depth | 64 mm | |
| Lamp Shape | Square | |
| Colour Tone | Warm White | |
| Colour Temperature | 3500K | |
| Wattage | 50 W | |
| Voltage Rating | 120 → 277 V | |
| Select all | ||
|---|---|---|
Brand GE | ||
Lamp Type LED | ||
Length 595 mm | ||
Width 595 mm | ||
Depth 64 mm | ||
Lamp Shape Square | ||
Colour Tone Warm White | ||
Colour Temperature 3500K | ||
Wattage 50 W | ||
Voltage Rating 120 → 277 V | ||
- COO (Country of Origin):
- HU
GE Lighting Lumination™ LED Luminaires Recessed
The innovative GE Lighting Lumination™ recessed LED luminaires combines efficient performance with ultra-smooth styling. Illuminated, the panels deliver exceptional uniform light; switched off, they appear completely free of a visible light source. The Lumination™ LED luminaire is the ideal upgrade of existing fluorescent installations, providing an economical direct replacement, with great energy savings and very low maintenance costs, with average life up to 50,000 hours. Ideal applications for this recessed LED luminaire are in general lighting, offices, retail, healthcare and education.
Energy efficient
No pollution for the environment
Fully dimmable as standard (1-10V or DALI)
No visible diodes or glare, just a soft even field of light
Broad uniform light distribution, reducing the number of luminaires needed to light a space
Can be used in ceilings with limited space
Long life, reduces the need for frequent lamp changes
Resistant to vibration and impact
Advantage for use with sensors, no negative impact on the light source
Suitable for lighting fragile objects in shops, museums or on display
No pollution for the environment
Fully dimmable as standard (1-10V or DALI)
No visible diodes or glare, just a soft even field of light
Broad uniform light distribution, reducing the number of luminaires needed to light a space
Can be used in ceilings with limited space
Long life, reduces the need for frequent lamp changes
Resistant to vibration and impact
Advantage for use with sensors, no negative impact on the light source
Suitable for lighting fragile objects in shops, museums or on display
