Knightsbridge 55 W Fluorescent Ceiling Light Square Recessed, 2 Lamp, 595 mm Long

Unavailable
RS will no longer stock this product.
RS Stock No.:
793-3676
Mfr. Part No.:
MRF255PLHF
Brand:
Knightsbridge
Find similar products by selecting one or more attributes.
Select all

Brand

Knightsbridge

Type

Recessed

Length

595 mm

Width

595 mm

Depth

100 mm

Wattage

55 W

Number of Lamps

2

Lamp Type

Fluorescent

COO (Country of Origin):
CN