GlassGuard 58 W Fluorescent Fluorescent Light Fitting, 220 → 240 V Linear Twin Batten, 2 Lamp, 1.5 m Long, IP65
- RS Stock No.:
- 782-3942
- Mfr. Part No.:
- IP6558THF
- Brand:
- GlassGuard
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-3942
- Mfr. Part No.:
- IP6558THF
- Brand:
- GlassGuard
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GlassGuard | |
| Type | Twin Batten | |
| Length | 1.5 m | |
| Width | 126 mm | |
| Depth | 126 mm | |
| Wattage | 58 W | |
| Number of Lamps | 2 | |
| Lamp Type | Fluorescent | |
| Lamp Size | T8 | |
| Voltage Rating | 220 → 240 V | |
| Anti-corrosive | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand GlassGuard | ||
Type Twin Batten | ||
Length 1.5 m | ||
Width 126 mm | ||
Depth 126 mm | ||
Wattage 58 W | ||
Number of Lamps 2 | ||
Lamp Type Fluorescent | ||
Lamp Size T8 | ||
Voltage Rating 220 → 240 V | ||
Anti-corrosive No | ||
IP Rating IP65 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
