Sylvania 58 W Fluorescent Ceiling Light, 220 → 240 V Tubular Twin Batten, 2 Lamp, Anti-corrosive, 1.565 m Long
- RS Stock No.:
- 742-6941
- Mfr. Part No.:
- 0056177
- Brand:
- Sylvania
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-6941
- Mfr. Part No.:
- 0056177
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Type | Twin Batten | |
| Length | 1.565 m | |
| Width | 137 mm | |
| Depth | 99 mm | |
| Wattage | 58 W | |
| Number of Lamps | 2 | |
| Lamp Type | Fluorescent | |
| Lamp Size | T8 | |
| Voltage Rating | 220 → 240 V | |
| Anti-corrosive | Yes | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Type Twin Batten | ||
Length 1.565 m | ||
Width 137 mm | ||
Depth 99 mm | ||
Wattage 58 W | ||
Number of Lamps 2 | ||
Lamp Type Fluorescent | ||
Lamp Size T8 | ||
Voltage Rating 220 → 240 V | ||
Anti-corrosive Yes | ||
- COO (Country of Origin):
- FR
