Knightsbridge 36 W Fluorescent Ceiling Light, 230 V Modular Electronic Ballast, 4 Lamp, 1.22 m Long, IP20

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
739-3205
Mfr. Part No.:
SURF436HF
Brand:
Knightsbridge
Find similar products by selecting one or more attributes.
Select all

Brand

Knightsbridge

Type

Electronic Ballast

Length

1.22 m

Width

580 mm

Depth

80 mm

Wattage

36 W

Number of Lamps

4

Lamp Type

Fluorescent

Lamp Size

T8

Voltage Rating

230 V

IP Rating

IP20

COO (Country of Origin):
CN