RS PRO 36 W Fluorescent Ceiling Light, 230 V Linear Batten, 1 Lamp, Anti-corrosive, 1.241 m Long, IP44

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£15.57

(exc. VAT)

£18.68

(inc. VAT)

RS Stock No.:
431-4684
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Batten

Length

1.241 m

Width

55 mm

Depth

87 mm

Wattage

36 W

Number of Lamps

1

Lamp Type

Fluorescent

Lamp Size

T8

Voltage Rating

230 V

Anti-corrosive

Yes

IP Rating

IP44

Series

AVR 66

COO (Country of Origin):
FI