Crompton Lighting 36 W Fluorescent Ceiling Light Batten, 230 V ac, 1 Lamp, 1.238 m Long, IP20
- RS Stock No.:
- 400-9152
- Mfr. Part No.:
- CP41SX
- Brand:
- Crompton Lighting
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£56.32
(exc. VAT)
£67.58
(inc. VAT)
- RS Stock No.:
- 400-9152
- Mfr. Part No.:
- CP41SX
- Brand:
- Crompton Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crompton Lighting | |
| Type | Batten | |
| Length | 1.238 m | |
| Width | 58 mm | |
| Depth | 92 mm | |
| Wattage | 36 W | |
| Number of Lamps | 1 | |
| Lamp Type | Fluorescent | |
| Lamp Size | T8/T12 | |
| Voltage Rating | 230 V ac | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Crompton Lighting | ||
Type Batten | ||
Length 1.238 m | ||
Width 58 mm | ||
Depth 92 mm | ||
Wattage 36 W | ||
Number of Lamps 1 | ||
Lamp Type Fluorescent | ||
Lamp Size T8/T12 | ||
Voltage Rating 230 V ac | ||
IP Rating IP20 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Crompack 5
White powder coated finishBESA, keyhole screw, or suspension chain fixing optionCan be wired through via the end caps or wired from behindSupplied without tubes
Note
Unless otherwise stated supplied without T8 flourescent tubes, which are sold seperately.

