Ansell Lighting 70 W LED Batten Light, 240 V LED Batten, 1 Lamp, Anti-corrosive, 1.8 m Long, IP65

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
269-7541
Mfr. Part No.:
ATOREVO2X6
Brand:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Batten Type

Twin

Type

LED Batten

Length

1.8 m

Luminosity

10000 lm

Width

118 mm

Depth

80 mm

Wattage

70 W

Number of Lamps

1

Lamp Type

LED

Voltage Rating

240 V

Anti-corrosive

Yes

IP Rating

IP65

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell tornado EVO twin batten is non corrosive and suitable for industrial applications and ancillary areas. Its unique luminaire fixing clip design allows option of mounting onto BESA box. This LED Performance allows point to point replacement of existing fluorescent luminaires. Its lockable heavy duty stainless steel clips supplied as standard for added safety and security.

Polycarbonate material
Bluetooth Enabled