4lite UK 30 W LED Batten Light, 240 V LED Batten, 1.2 m Long, IP20
- RS Stock No.:
- 269-7350
- Mfr. Part No.:
- 4L3/2011
- Brand:
- 4lite UK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-7350
- Mfr. Part No.:
- 4L3/2011
- Brand:
- 4lite UK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Type | LED Batten | |
| Batten Type | Twin | |
| Length | 1.2 m | |
| Width | 75 mm | |
| Luminosity | 3300 lm | |
| Depth | 24 mm | |
| Wattage | 30 W | |
| Lamp Type | LED | |
| Voltage Rating | 240 V | |
| Anti-corrosive | No | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Type LED Batten | ||
Batten Type Twin | ||
Length 1.2 m | ||
Width 75 mm | ||
Luminosity 3300 lm | ||
Depth 24 mm | ||
Wattage 30 W | ||
Lamp Type LED | ||
Voltage Rating 240 V | ||
Anti-corrosive No | ||
IP Rating IP20 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Ansell LED twin batten is energy efficient batten made up of polycarbonate material. It has versatile slim line design with metal clips attach to the body so that it can be easily installed in commercial and industrial applications. Installation can be easily done using wiring connectors, no screwdriver needed.
LED lifespan L70 54, 000 hours
Impressive performance up to 4400 lumens
Impressive performance up to 4400 lumens
