Philips Lighting 22 W 840 neutral white Batten Light, 220 → 240 V Single Batten, 1 Lamp, 1.207 m Long, IP65
- RS Stock No.:
- 245-7726
- Mfr. Part No.:
- 919313000038
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 245-7726
- Mfr. Part No.:
- 919313000038
- Brand:
- Philips Lighting
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting Ledinaire Waterproof WT065C range provides maximum performance and durability at great value, As an off-the-shelf LED luminaire solution for all your everyday needs, it can be deployed in a wide variety of locations.
Power consumption tolerance +/-10%
Ambient temperature range -20 to +40 °C
IP65 [ Dust penetration protected, jetproof]
5 years (1 year Battery) years of Warranty period
Ambient temperature range -20 to +40 °C
IP65 [ Dust penetration protected, jetproof]
5 years (1 year Battery) years of Warranty period
Specifications
Attribute | Value |
---|---|
Type | Single Batten |
Batten Type | Single |
Length | 1.207 m |
Width | 71 mm |
Depth | 1.207 m |
Wattage | 22 W |
Number of Lamps | 1 |
Lamp Type | 840 neutral white |
Voltage Rating | 220 → 240 V |
Anti-corrosive | No |
IP Rating | IP65 |
Related links
- Philips Lighting 31 W 840 neutral white Batten Light 1 Lamp IP65
- Philips Lighting 168 W 840 neutral white High Bay Lighting
- Philips Lighting 44 W 840 neutral white Batten Light 1 Lamp IP65
- Philips Lighting 53 W 840 neutral white Batten Light 1 Lamp IP65
- PowerLED 40 W LED Batten Light 1 Lamp 1.867 m Long, IP65
- PowerLED 25 W LED Batten Light 1 Lamp 1.267 m Long, IP65
- PowerLED 35 W LED Batten Light 1 Lamp 1.567 m Long, IP65
- 4lite UK 78 W LED Batten Light 1 Lamp 1.8 m Long, IP65