SHOT 8 W LED Batten Light, 220 → 240 V LED Module, 1 Lamp, 578 mm Long, IP20

Subtotal (1 unit)*

£8.00

(exc. VAT)

£9.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£8.00

*price indicative

RS Stock No.:
223-4472
Mfr. Part No.:
LD3BAR06082
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Batten Type

Single

Type

LED Module

Length

578 mm

Width

23 mm

Depth

36 mm

Wattage

8 W

Number of Lamps

1

Lamp Type

LED

Colour Temperature

3000K

Life Hours

15 000h

Voltage Rating

220 → 240 V

IP Rating

IP20

COO (Country of Origin):
CN
The SHOT T5 LED bars light used LED technology and its average rated life up to 15,000 hours. It is available in non-dimmable version which has 160 degree beam angle. It used high luminous efficacy up to 80lm/W and has high power factor 0.5. The modular T5 LED system to create a continuous linear light source and it is integrated connector for direct connection without shadow gaps.

Operating temperature -20° C - +40° C
Power frequency (Hz) 50/60
IP protection IP20