Philips Lighting 46.5 W LED Ceiling Light Batten, 230 V LED Luminaire, 2 Lamp, Anti-corrosive, 1.215 m Long

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
222-3672
Mfr. Part No.:
919013004423
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Type

LED Luminaire

Length

1.215 m

Width

80 mm

Depth

76 mm

Wattage

46.5 W

Number of Lamps

2

Lamp Type

LED

Voltage Rating

230 V

Anti-corrosive

Yes

COO (Country of Origin):
GB
The Philips Lighting ledinaire LED range weatherproof IP65 emergency fitting comes with a new upgraded connector, easy to install metal clips and the inclusion of ceiling mounted brackets and suspension hooks, for stress-free installation. LED twin has also received an efficiency boost, producing 109Lm/W, providing bright light at a lower wattage, a great product for saving you money and energy. The powerful LED produces 4800Lm of Cool White (4000K) light at a wide beam angle of 110 degrees. Philips has upgraded the design of non-corrosive LED lights, providing a new and improved slim line construction, with a lowered height to decrease dust accumulation, whilst retaining the quality and reliability of Philips lighting.

Interior and exterior use
Weatherproof IP65 Rated
Beam angle of 110 degree
Easy Installation upgraded connector, ceiling mounted brackets, suspension hooks
Long life rated at 50,000 hours (L65)