Philips Lighting 73 W LED Batten Light, 240 V LED Luminaire, 1 Lamp, 1.75 m Long

Unavailable
RS will no longer stock this product.
RS Stock No.:
205-0154
Mfr. Part No.:
911401826381
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Batten Type

Single

Type

LED Luminaire

Length

1.75 m

Width

65 mm

Depth

65 mm

Wattage

73 W

Number of Lamps

1

Lamp Type

LED

Voltage Rating

240 V

Anti-corrosive

No

COO (Country of Origin):
CN
The Philips Lighting's ledinaire batten range provide maximum performance and versatility at great value. As an off-the-shelf LED luminaire solution for all your everyday needs. It used steel in hosing material. It used very wide beam angle 130°. Its colour temperature is 4000k and has 8000 lm of luminous flux. It has 3-pole.

Ambient temperature range is -20 °C to +40 °C
Ingress protection code is IP20