LEDVANCE 30 W LED Batten Light, 220 → 240 V, 1 Lamp, 1.5 m Long, IP65
- RS Stock No.:
- 195-0217
- Mfr. Part No.:
- 4058075541160
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-0217
- Mfr. Part No.:
- 4058075541160
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Batten Type | Single | |
| Length | 1.5 m | |
| Width | 95 mm | |
| Depth | 78 mm | |
| Wattage | 30 W | |
| Number of Lamps | 1 | |
| Colour Tone | Cool Daylight | |
| Lamp Type | LED | |
| Life Hours | 50000h | |
| Colour Temperature | 6500K | |
| Voltage Rating | 220 → 240 V | |
| IP Rating | IP65 | |
| Series | DAMP PROOF | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Batten Type Single | ||
Length 1.5 m | ||
Width 95 mm | ||
Depth 78 mm | ||
Wattage 30 W | ||
Number of Lamps 1 | ||
Colour Tone Cool Daylight | ||
Lamp Type LED | ||
Life Hours 50000h | ||
Colour Temperature 6500K | ||
Voltage Rating 220 → 240 V | ||
IP Rating IP65 | ||
Series DAMP PROOF | ||
- COO (Country of Origin):
- CN
Evenly distributed light
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
Easy installation, no tools required for connection
5 years guarantee
High luminous efficacy: up to 115 lm/W
Beam angle: 105°
Application
Industrial and storage facilities
Car parks and underpasses
Garages
Workshops, assembly lines
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
Easy installation, no tools required for connection
5 years guarantee
High luminous efficacy: up to 115 lm/W
Beam angle: 105°
Application
Industrial and storage facilities
Car parks and underpasses
Garages
Workshops, assembly lines
