LEDVANCE 55 W LED Batten Light, 220 → 240 V, 1 Lamp, 1.5 m Long, IP65

Stock information currently inaccessible
RS Stock No.:
195-0211
Mfr. Part No.:
4058075204065
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Batten Type

Single

Length

1.5 m

Width

95 mm

Depth

78 mm

Wattage

55 W

Number of Lamps

1

Colour Tone

Cool Daylight

Lamp Type

LED

Colour Temperature

6500K

Life Hours

50000h

Voltage Rating

220 → 240 V

IP Rating

IP65

Series

DAMP PROOF EMERGENCY

COO (Country of Origin):
CN
Seamless integration of luminaires with emergency lighting function into general lighting
Easy wiring thanks to included prewired driver and battery for Emergency lighting function
Simple testing of luminaires with emergency lighting function thanks to integrated automatic test function
Convenient visualization of results of automatic test with an included control LED
Operation of integrated emergency lighting function with long life LiFePO4 battery with 3h battery discharge time
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
Easy installation, no tools required for connection
Self-contained luminaires
Emergency lighting function: battery discharge time of 3 h
Function test of emergency lighting: automatic (AT)
Battery technology: LiFePO4
High luminous efficacy: up to 115 lm/W
Beam angle: 105°
Application
Emergency illumination of escape routes
Antipanic lighting
Buildings requiring up to 3 h emergency light operation
Industrial and storage facilities
Car parks and underpasses
Garages