LEDVANCE 55 W LED Batten Light, 220 → 240 V, 1 Lamp, 1.5 m Long, IP65
- RS Stock No.:
- 195-0210
- Mfr. Part No.:
- 4058075204041
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-0210
- Mfr. Part No.:
- 4058075204041
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Batten Type | Single | |
| Length | 1.5 m | |
| Width | 95 mm | |
| Depth | 78 mm | |
| Wattage | 55 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Tone | Cool White | |
| Life Hours | 50000h | |
| Colour Temperature | 4000K | |
| Voltage Rating | 220 → 240 V | |
| IP Rating | IP65 | |
| Series | DAMP PROOF EMERGENCY | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Batten Type Single | ||
Length 1.5 m | ||
Width 95 mm | ||
Depth 78 mm | ||
Wattage 55 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Tone Cool White | ||
Life Hours 50000h | ||
Colour Temperature 4000K | ||
Voltage Rating 220 → 240 V | ||
IP Rating IP65 | ||
Series DAMP PROOF EMERGENCY | ||
- COO (Country of Origin):
- CN
Seamless integration of luminaires with emergency lighting function into general lighting
Easy wiring thanks to included prewired driver and battery for Emergency lighting function
Simple testing of luminaires with emergency lighting function thanks to integrated automatic test function
Convenient visualization of results of automatic test with an included control LED
Operation of integrated emergency lighting function with long life LiFePO4 battery with 3h battery discharge time
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
Emergency lighting function: battery discharge time of 3 h
Function test of emergency lighting: automatic (AT)
Application
Emergency illumination of escape routes
Antipanic lighting
Buildings requiring up to 3 h emergency light operation
Industrial and storage facilities
Car parks and underpasses
Garages
Easy wiring thanks to included prewired driver and battery for Emergency lighting function
Simple testing of luminaires with emergency lighting function thanks to integrated automatic test function
Convenient visualization of results of automatic test with an included control LED
Operation of integrated emergency lighting function with long life LiFePO4 battery with 3h battery discharge time
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
Emergency lighting function: battery discharge time of 3 h
Function test of emergency lighting: automatic (AT)
Application
Emergency illumination of escape routes
Antipanic lighting
Buildings requiring up to 3 h emergency light operation
Industrial and storage facilities
Car parks and underpasses
Garages
