- RS Stock No.:
- 195-0201
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 195-0201
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This RS Pro 18W 5ft LED Batten + PIR is suitable for both home and office applications. With an ultra slim white metal body it is suitable for both surface and ceiling mounting via 20mm knockout. Fitting has a flicker free instant start and nano diffuser, providing even light distribution. Product is supplied wit ha built in LED Driver.
Specifications
Attribute | Value |
---|---|
Batten Type | Single |
Type | Batten |
Length | 1.52 m |
Wattage | 18 W |
Number of Lamps | 1 |
Colour Tone | Cool White |
Lamp Type | LED |
Life Hours | 25000h |
Colour Temperature | 4000K |
Voltage Rating | 220 → 240 V |
IP Rating | IP20 |
PIR Included | Yes |