RS PRO 16 W LED Batten Light, 220 → 240 V Batten, 1 Lamp, 1.22 m Long, IP20
- RS Stock No.:
- 195-0200
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-0200
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Batten | |
| Batten Type | Single | |
| Length | 1.22 m | |
| Wattage | 16 W | |
| Number of Lamps | 1 | |
| Colour Tone | Cool White | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Life Hours | 25000h | |
| Voltage Rating | 220 → 240 V | |
| IP Rating | IP20 | |
| Sensor | PIR | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Batten | ||
Batten Type Single | ||
Length 1.22 m | ||
Wattage 16 W | ||
Number of Lamps 1 | ||
Colour Tone Cool White | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Life Hours 25000h | ||
Voltage Rating 220 → 240 V | ||
IP Rating IP20 | ||
Sensor PIR | ||
- COO (Country of Origin):
- CN
This RS Pro 16W 4ft LED Batten + PIR is suitable for both home and office applications. With an ultra slim white metal body it is suitable for both surface and ceiling mounting via 20mm knockout. Fitting has a flicker free instant start and nano diffuser, providing even light distribution. Product is supplied wit ha built in LED Driver.
