Sylvania 37 W LED Batten Light, 220 → 240 V Linear Emergency, 1 Lamp, 1.58 m Long, IP65
- RS Stock No.:
- 194-5864
- Mfr. Part No.:
- 67961
- Brand:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-5864
- Mfr. Part No.:
- 67961
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Batten Type | Single | |
| Type | Emergency | |
| Length | 1.58 m | |
| Width | 84 mm | |
| Depth | 75 mm | |
| Wattage | 37 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Tone | Neutral White | |
| Life Hours | 50000h | |
| Colour Temperature | 4000K | |
| Colour Reference | 840 | |
| Voltage Rating | 220 → 240 V | |
| IP Rating | IP65 | |
| Standards Met | CE | |
| Series | START | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Batten Type Single | ||
Type Emergency | ||
Length 1.58 m | ||
Width 84 mm | ||
Depth 75 mm | ||
Wattage 37 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Tone Neutral White | ||
Life Hours 50000h | ||
Colour Temperature 4000K | ||
Colour Reference 840 | ||
Voltage Rating 220 → 240 V | ||
IP Rating IP65 | ||
Standards Met CE | ||
Series START | ||
- COO (Country of Origin):
- DE
Start Waterproof, integrated LED weatherproof luminaire, with UV stabilized flat diffuser and linear prisms designed to achieve uniform lit appearance, optimise light output and to reduce glare, stainless steel diffuser clips and fixing brackets for surface and wall mounting.
LED integrated waterproof fixture in 600mm, 1200mm, 1500mm nominal length (single or twin housing - 600mm twin only)
High efficiency throughout the range with up to 125lm/W system efficiency and 60,000 (L80B50) lumen maintenance
Available in both 4,000K and 6,500K
Photobiological risk group: RG0 for 4,000K and RG1 for 6,500K and all HO
Available with assembled quick connectors (Stucchi)
Available with 3-hour maintained emergency batteries
For further cost savings, available with DALI drivers and microwave presence sensor
DALI versions are DC compatible as standard
Smooth body finish optimized for LEDs with extra flat diffuser, easy to handle
Impact resistant polycarbonate body (IK08)
UV stabilised polycarbonate body (600mm GRP body) and diffuser - no yellow discolouration over time
Stainless steel fixing brackets for ceiling and wall mounting
Suspension compatible
5 year warranty.
High efficiency throughout the range with up to 125lm/W system efficiency and 60,000 (L80B50) lumen maintenance
Available in both 4,000K and 6,500K
Photobiological risk group: RG0 for 4,000K and RG1 for 6,500K and all HO
Available with assembled quick connectors (Stucchi)
Available with 3-hour maintained emergency batteries
For further cost savings, available with DALI drivers and microwave presence sensor
DALI versions are DC compatible as standard
Smooth body finish optimized for LEDs with extra flat diffuser, easy to handle
Impact resistant polycarbonate body (IK08)
UV stabilised polycarbonate body (600mm GRP body) and diffuser - no yellow discolouration over time
Stainless steel fixing brackets for ceiling and wall mounting
Suspension compatible
5 year warranty.
