LEDVANCE LED Batten Light, 220 → 240 V Tubular Damp Proof Light, 1 Lamp, 1.56 m Long, IP65
- RS Stock No.:
- 194-5850
- Mfr. Part No.:
- 4058075312470
- Brand:
- LEDVANCE
Subtotal (1 unit)*
£26.06
(exc. VAT)
£31.27
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 11 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £26.06 |
*price indicative
- RS Stock No.:
- 194-5850
- Mfr. Part No.:
- 4058075312470
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Type | Damp Proof Light | |
| Batten Type | Single | |
| Length | 1.56 m | |
| Width | 69 mm | |
| Depth | 70 mm | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage Rating | 220 → 240 V | |
| IP Rating | IP65 | |
| Series | DAMP PROOF | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type Damp Proof Light | ||
Batten Type Single | ||
Length 1.56 m | ||
Width 69 mm | ||
Depth 70 mm | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage Rating 220 → 240 V | ||
IP Rating IP65 | ||
Series DAMP PROOF | ||
- COO (Country of Origin):
- CN
Prewired for easy installation of tubular AC LED lamps
Robust housing
Easy and quick installation
Robust housing
Easy and quick installation

