LEDVANCE Ceiling Light, L 600 mm W 600 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
188-4143
Mfr. Part No.:
4058075075795
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Length

600 mm

Width

600 mm

Depth

45 mm

COO (Country of Origin):
CN

SURFACE MOUNT KIT VALUE | Surface mount kit for PANEL 600/625 and PANEL VALUE 600


Ledvance LED Panel Luminaires are the ideal indoor lighting option for those looking for an energy saving, low maintenance and wide illumination coverage lighting solution. Ledvance Panel Luminaires offer versatile mounting possibilities where it’s recessed, surface mount or suspended and can be secured to ceilings or walls.

This Ledvance Surface Mount Kit Value 600 makes installing Ledvance LED Panel Luminaires quick and easy. Thanks to its polycarbonate corner clips, mounting has never been easier to surfaces. Made with aluminium and completed with a white finish, these contemporary surface mounts look great in any space.

Dimension and weight


Length – 600.5mm
Width – 600.5mm
Height – 45.0mm
Weight – 8800.00g