LEDVANCE 33 W LED Ceiling Light, 240 V LED Panel, 1 Lamp, 595 mm Long, IK06, IP20
- RS Stock No.:
- 188-4142
- Mfr. Part No.:
- 4058075041851
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-4142
- Mfr. Part No.:
- 4058075041851
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Type | LED Panel | |
| Length | 595 mm | |
| Width | 595 mm | |
| Depth | 10.5 mm | |
| Wattage | 33 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Tone | Cool White | |
| Life Hours | 100000h | |
| Colour Temperature | 4000K | |
| Voltage Rating | 240 V | |
| Colour Reference | 840 | |
| IP Rating | IK06, IP20 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type LED Panel | ||
Length 595 mm | ||
Width 595 mm | ||
Depth 10.5 mm | ||
Wattage 33 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Tone Cool White | ||
Life Hours 100000h | ||
Colour Temperature 4000K | ||
Voltage Rating 240 V | ||
Colour Reference 840 | ||
IP Rating IK06, IP20 | ||
- COO (Country of Origin):
- CN
Advanced functionality due to already included DALI driver
DALI driver with individual luminaire current set-up already installed
High luminous efficacy
Energy savings of up to 50 % compared to conventional luminaires
Easy and quick installation
Very homogeneous light
5 years guarantee
Very slim aluminum housing (only 10.5 mm) and matt white frame
Advanced applications with DALI light installations
Aluminum housing, polystyrene diffuser
Ambient temperature in operation: -10…+45 °C
Application
Direct replacement for luminaires with fluorescent lamps
Corridors
Offices
Conference rooms
Reception areas
Foyers
Suitable for recessed ceiling systems with grid size of 600 x 600 mm
DALI driver with individual luminaire current set-up already installed
High luminous efficacy
Energy savings of up to 50 % compared to conventional luminaires
Easy and quick installation
Very homogeneous light
5 years guarantee
Very slim aluminum housing (only 10.5 mm) and matt white frame
Advanced applications with DALI light installations
Aluminum housing, polystyrene diffuser
Ambient temperature in operation: -10…+45 °C
Application
Direct replacement for luminaires with fluorescent lamps
Corridors
Offices
Conference rooms
Reception areas
Foyers
Suitable for recessed ceiling systems with grid size of 600 x 600 mm
