Philips 33 W LED Ceiling Light, 220 → 240 V, 1 Lamp, 1.186 m Long, IP65
- RS Stock No.:
- 184-5155
- Mfr. Part No.:
- 912401483227
- Brand:
- Philips
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-5155
- Mfr. Part No.:
- 912401483227
- Brand:
- Philips
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips | |
| Type | Batten | |
| Length | 1.186 m | |
| Width | 64 mm | |
| Depth | 78 mm | |
| Wattage | 33 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Tone | Neutral White | |
| Life Hours | 50000h | |
| Colour Temperature | 4000K | |
| Voltage Rating | 220 → 240 V | |
| IP Rating | IP65 | |
| Standards Met | CE Certified | |
| Series | WT060C | |
| Select all | ||
|---|---|---|
Brand Philips | ||
Type Batten | ||
Length 1.186 m | ||
Width 64 mm | ||
Depth 78 mm | ||
Wattage 33 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Tone Neutral White | ||
Life Hours 50000h | ||
Colour Temperature 4000K | ||
Voltage Rating 220 → 240 V | ||
IP Rating IP65 | ||
Standards Met CE Certified | ||
Series WT060C | ||
- COO (Country of Origin):
- CN
The Ledinaire range contains a selection of popular off-the-shelf LED luminaires. Reliable, energy efficient and affordable.